Weidmuller Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, 0.75mm² Wire Size, Blue
- RS Stock No.:
- 452-495
- Mfr. Part No.:
- 9021940000
- Brand:
- Weidmuller
- RS Stock No.:
- 452-495
- Mfr. Part No.:
- 9021940000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bootlace Ferrule Strips
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.
The multifunction Stripax® Plus tool (Stock no. 452-473)
Note
Tool Length 210mm, Weight 260g
Approvals
-
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.75mm² |
Pin Diameter | 4.5mm |
Number of Entries | 1 |
Colour | Blue |
Pin Length | 12mm |
Insulation | Insulated |
Maximum Wire Size AWG | 7AWG |
Overall Length | 22mm |