Xilinx XC95288XL-10TQG144I, CPLD XC9500XL Flash 288 Cells, 117 I/O, 16 Labs, ISP, 3 → 3.6 V 144-Pin TQFP

  • RS Stock No. 173-2085
  • Mfr. Part No. XC95288XL-10TQG144I
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Complex Programmable Logic Devices, Xilinx

Specifications
Attribute Value
Family Name XC9500XL
Number of Macro Cells 288
Number of User I/Os 117
Memory Type Flash
Number of Logic Blocks/Elements 16
In System Programmability In System
Mounting Type Surface Mount
Package Type TQFP
Pin Count 144
Individual Output Enable Control Yes
Dimensions 20 x 20 x 1.4mm
Height 1.4mm
Length 20mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Width 20mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tray of 60)
$ 177.45
(exc. GST)
$ 195.19
(inc. GST)
units
Per unit
Per Tray*
60 +
$177.45
$10,647.00
*price indicative
Related Products
Capacitance to Digital Converters, Texas Instruments Capacitive sensing ...
Description:
Capacitance to Digital Converters, Texas Instruments Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing. ...
Capacitance to Digital Converters, Texas Instruments Capacitive sensing ...
Description:
Capacitance to Digital Converters, Texas Instruments Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing. ...
C8051F31x Microcontrollers, Silicon Labs The Silicon Labs C8051F31x ...
Description:
C8051F31x Microcontrollers, Silicon Labs The Silicon Labs C8051F31x family of small form factor mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 25 MIPSEnable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory ...
The STM32F091xB/xC microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit ...
Description:
The STM32F091xB/xC microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and ...