Cap for use with SIRIUS 3RM1 Busbar

  • RS Stock No. 783-9259
  • Mfr. Part No. 3RM1910-6AA
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Accessories for Motor Starter

SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.

Accessories for SIRIUS 3RM1
Busbar in different type
For Screw-type connection

Siemens SIRIUS 3RM1

Specifications
Attribute Value
Accessory Type Cap
For Use With SIRIUS 3RM1 Busbar
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 2.53
(exc. GST)
$ 2.78
(inc. GST)
units
Per unit
1 +
$2.53
Related Products
Panel Mounting Magnetic CBE, 8345 Series 1 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 1 Pole 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...
SMISSLINE accessories for plug base rail systems Supply ...
Description:
SMISSLINE accessories for plug base rail systems Supply terminals Pluggable in any position Supply to rail centre → 160 A, or → 100A at rail end Large 50 mm² connecting terminals for longitudinal or transverse feed Supply option for auxiliary ...
2-5700 Series Thermal Circuit Breaker 3/8 inch or ...
Description:
2-5700 Series Thermal Circuit Breaker 3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting63-0.8 mm blade terminals Small physical size Tease free, Trip free mechanism for long life Push to release/push to reset On/off status indication Overload and short ...
DC Voltage and Current Meters 90° scale arc ...
Description:
DC Voltage and Current Meters 90° scale arc Accuracy class 15; BS89 and IEC51Flame retardant case to UL94V0Fitted with mounting brackets Operating temperature range -25 → +40°CTerminal covers available separately48x48mm ammeters have integral scales; appropriate scales must be chosen and ...