- RS Stock No.:
- 755-2870
- Mfr. Part No.:
- 3RV1935-6A
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.02
(exc. GST)
$8.82
(inc. GST)
Units | Per unit |
1 - 2 | $8.02 |
3 - 4 | $7.68 |
5 + | $7.34 |
- RS Stock No.:
- 755-2870
- Mfr. Part No.:
- 3RV1935-6A
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS 3RV1 Accessories for Busbars
A range of accessories for the Siemens 3RV19 three-phase busbar system.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | 3RV1 Series |
Range | SIRIUS |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Siemens 3RA1 Series Link Module for Use with 3RV1 Series
- Siemens Sirius Innovation Link Module for use with 3RV1 Series
- Siemens 3RV Series End Cover for Use with DIN Rail Terminal Accessories