End plate for terminal cover for use with 5ST2 Circuit Breaker

  • RS Stock No. 735-2838
  • Mfr. Part No. 5ST2134
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Series 5ST2 Accessories

Accessories suitable for use with the 5ST2 circuit breakers.

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Specifications
Attribute Value
Accessory Type End Plate
Range Sentron
For Use With 5ST2 Circuit Breaker
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.82
(exc. GST)
$ 10.80
(inc. GST)
units
Per unit
1 - 2
$9.82
3 - 4
$8.60
5 +
$7.73
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega Ohms) 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, ...
Fill level monitoring by means of guided microwaves ...
Description:
Fill level monitoring by means of guided microwaves Updated display of the current fill level Programmable hysteresis and window function Simple operation via the user menu The length of the sensor probe can be shortened as desired Available probes 228 ...
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega Ohms) 3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, ...
Single row weatherproof modular mini-enclosures capable of receiving ...
Description:
Single row weatherproof modular mini-enclosures capable of receiving 3 to 12 modules of 18 mmEnclosure in light grey RAL 7035 and clear green gate.Blanking plates for concealing areas without modular switchgear are available separately.Stainless steel screws.