- RS Stock No.:
- 614-0867
- Mfr. Part No.:
- 2CDL200001R0004 - PS-END0
- Brand:
- ABB
2 In Global stock for delivery within 5 working day(s)
262 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$4.59
(exc. GST)
$5.05
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 10 | $4.59 | $2.295 |
11 - 25 | $4.41 | $2.205 |
26 + | $4.21 | $2.105 |
*price indicative |
- RS Stock No.:
- 614-0867
- Mfr. Part No.:
- 2CDL200001R0004 - PS-END0
- Brand:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABB End Cap, Plastic Construction, 1g Weight - 2CDL200001R0004 - PS-END0
Seal off the exposed edge of your busbar with this end cap from ABB. As it's made from plastic, the cap puts a barrier between any electric current and your fingers, which helps to protect you against shocks. This makes it a practical choice for control panels or switchgear boards found in industrial and commercial settings. The cover is compatible with ABB's DDA series of busbars used to feed power to safety devices such as miniature circuit breakers and residual circuit breakers. As you get two caps in a pack, you can insulate both sides of your busbar to boost workplace safety.
Features & Benefits
• Plastic construction resists corrosion, so it's suitable for use in humid locations
• Clips directly onto a busbar for simple installation and removal with minimal need for tools
• Rounded edges minimise the risk of snagging or scratches
• Clips directly onto a busbar for simple installation and removal with minimal need for tools
• Rounded edges minimise the risk of snagging or scratches
Applications
• Power distribution systems
• Automotive manufacturing
• Food and beverage industries
• Mining and minerals processing
• Automotive manufacturing
• Food and beverage industries
• Mining and minerals processing
How big is this end cap?
With dimensions of 6 (L) x 20 (W) x 8mm (H), you can rest assured this product fits snugly onto a compatible busbar.
ABB Distribution Boards, MCCB's and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | DDA Series |