Cover for use with Modular Circuit Breakers

  • RS Stock No. 534-8818
  • Mfr. Part No. 12422
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

IP40 Enclosure

ABB Accessories

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

Specifications
Attribute Value
Accessory Type Cover
For Use With Modular Circuit Breakers
59 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.37
(exc. GST)
$ 10.31
(inc. GST)
units
Per unit
1 - 5
$9.37
6 - 11
$9.23
12 +
$9.10
Related Products
Panel Mounting Magnetic CBE, 8345 Series 1 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 1 Pole 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...
106-P30 Series PCB, single hole mounting Sub-miniature, double ...
Description:
106-P30 Series PCB, single hole mounting Sub-miniature, double insulated Trip free mechanism Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads Typical life 5000 operations (05 to 3A)/1000 operations (4 and 5A) at twice ...
SMISSLINE accessories for plug base rail systems Supply ...
Description:
SMISSLINE accessories for plug base rail systems Supply terminals Pluggable in any position Supply to rail centre → 160 A, or → 100A at rail end Large 50 mm² connecting terminals for longitudinal or transverse feed Supply option for auxiliary ...
Panel Mounting Magnetic CBE, 8345 Series 3 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 3 Pole 3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...