- RS Stock No.:
- 192-0924
- Mfr. Part No.:
- 66670
- Brand:
- ABB
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$91.55
(exc. GST)
$100.71
(inc. GST)
Units | Per unit |
1 + | $91.55 |
- RS Stock No.:
- 192-0924
- Mfr. Part No.:
- 66670
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB 3 pole high terminal cover has width of 130mm, height of 135mm and length of 145mm. It suitable for product class SACE Tmax XT.
Standards IEC 60947-2
Configuration type can be loose or configurable
Configuration type can be loose or configurable
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | SACE Tmax XT |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- ABB Terminal Kit for use with SACE Tmax XT
- ABB Conversion Kit for use with SACE Tmax XT
- Padlock Device for use with SACE Tmax XT
- Module for use with SACE Tmax XT