Busbar Protector for use with 5ST Busbars for Modular Installation Devices

  • RS Stock No. 150-4174
  • Mfr. Part No. 5ST3655
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

The bus bar system with pin-type connections can be used for all 5SL6 and 5SJ6 miniature circuit breakers KS and 5SY miniature circuit breakers with or without mounted auxiliary switch (AS) or fault signal contact (FC). bus bars in 10 mm2 and 16 mm2 versions are available. With bars that can be cut to length, the 5ST37 bus bar system can be tailored to any requirements. The extremely flexible 5ST36 bus bar system with fixed lengths also enables installation in any length as the bus bars can be overlapped. No further need for time-consuming tasks, such as cutting, cutting to length, deburring, cleaning of cut surfaces and mounting of end caps. Any free pins on the bus bars can be made safe by covering with touch protection.

Specifications
Attribute Value
Accessory Type Busbar Protector
For Use With 5ST Busbars for Modular Installation Devices
Standards Met CE
Series 5ST
93 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Pack of 1
$ 4.10
(exc. GST)
$ 4.51
(inc. GST)
Pack(s)
1 +
$4.10
Related Products
Panel Mounting Magnetic CBE, 8345 Series 1 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 1 Pole 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...
LR Series - Level Sensors Fill level monitoring ...
Description:
LR Series - Level Sensors Fill level monitoring by means of guided microwaves Updated display of the current fill level Programmable hysteresis and window function Simple operation via the user menu The length of the sensor probe can be shortened ...
Telemecanique Sensors Osi Sense XG RFID - Radio-frequency ...
Description:
Telemecanique Sensors Osi Sense XG RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking The Osi Sense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost ...
Panel Mounting Magnetic CBE, 8345 Series 3 Pole ...
Description:
Panel Mounting Magnetic CBE, 8345 Series 3 Pole 3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuationIndustry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC ...