- RS Stock No.:
- 837-1079
- Mfr. Part No.:
- L050NR
- Brand:
- SKF
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.36
(exc. GST)
$5.90
(inc. GST)
Units | Per unit |
1 - 24 | $5.36 |
25 - 124 | $5.31 |
125 + | $4.38 |
- RS Stock No.:
- 837-1079
- Mfr. Part No.:
- L050NR
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
SKF Flexible Coupling Flector, L050 Size, Jaw Coupling Type - L050NR
Need to transmit power reliably between two shafts? Get your parts aligned with this flexible coupling flector from SKF. It sits between a pair of hubs to form an assembly that lets you transfer movement from one axle to another. The flector dampens low-level vibrations to keep your operations running smoothly. It can handle misalignment of 0.38mm parallel and 1° angular, so it accommodates shaft shifts and prevents system disruption. Thanks to its nifty snap wrap design, this unit's a cinch to install.
Features & Benefits
Nitrile rubber body is resistant to chemical damage, so it's suitable for industrial settings
Diameter of 27.5mm means it's compact enough for use in applications where space is tight
Operating speed up to 31,000 rpm means it's ideal for fast-paced systems
Diameter of 27.5mm means it's compact enough for use in applications where space is tight
Operating speed up to 31,000 rpm means it's ideal for fast-paced systems
Applications
Aviation sector
Medical technology
Laboratory equipment
Robotics systems
Medical technology
Laboratory equipment
Robotics systems
Can this coupling flector cope with a sudden load increase?
Yes, the product's nitrile body is flexible, so it handles shock loading due to thermal expansion and manufacturing flaws. This keeps your shafts spinning and gives you a sturdy and reliable setup.
SKF Jaw Couplings
Specifications
Attribute | Value |
---|---|
Size | 27.5mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.38mm |