- RS Stock No.:
- 808-7364
- Mfr. Part No.:
- ROTEX42PB-ALIHUB-KTR
- Brand:
- KTR
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$199.43
(exc. GST)
$219.37
(inc. GST)
Units | Per unit |
1 - 5 | $199.43 |
6 - 11 | $194.58 |
12 + | $186.49 |
- RS Stock No.:
- 808-7364
- Mfr. Part No.:
- ROTEX42PB-ALIHUB-KTR
- Brand:
- KTR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KTR Jaw Couplings - Hub
A range of hubs from KTR for use with the ROTEX range of jaw coupling spiders. Available in various sizes and in aluminium, steel and cast iron (dependant upon size). Hubs come pilot bored.
Note
Each Coupling requires two hubs and a spider.
KTR Jaw Couplings
Specifications
Attribute | Value |
---|---|
Size | 95mm |
Bore | 42 → 55mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 0.9° |
Misalignment - Axial | -1.00 mm, +2.00mm |
Misalignment - Parallel | 0.23mm |
Length | 73mm |