- RS Stock No.:
- 808-7336
- Mfr. Part No.:
- ROTEX38-98SHEL-KTR
- Brand:
- KTR
5 In Global stock for delivery within 5 working day(s)
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.66
(exc. GST)
$46.93
(inc. GST)
Units | Per unit |
1 - 5 | $42.66 |
6 - 11 | $42.17 |
12 + | $41.54 |
- RS Stock No.:
- 808-7336
- Mfr. Part No.:
- ROTEX38-98SHEL-KTR
- Brand:
- KTR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Note
Each Coupling requires two hubs and a spider.
KTR Jaw Couplings
Specifications
Attribute | Value |
---|---|
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1° |
Misalignment - Axial | -0.7 mm, +1.8mm |
Misalignment - Parallel | 0.28mm |