- RS Stock No.:
- 808-7266
- Mfr. Part No.:
- ROTEX14-Complete-KTR
- Brand:
- KTR
- RS Stock No.:
- 808-7266
- Mfr. Part No.:
- ROTEX14-Complete-KTR
- Brand:
- KTR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KTR Jaw Couplings - Complete
A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.
T-PUR spider for improved heat resistance and long life.
Maximum torsional angle 5°
Maximum torsional angle 5°
KTR Jaw Couplings
Specifications
Attribute | Value |
---|---|
Size | 30mm |
Bore | 6 → 16mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1.2° |
Misalignment - Axial | -0.5 mm, +1.0mm |
Misalignment - Parallel | 0.17mm |
Length | 35mm |