- RS Stock No.:
- 808-7103
- Mfr. Part No.:
- OMEGA-ES3-ELEMENT
- Brand:
- Rexnord
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$508.52
(exc. GST)
$559.37
(inc. GST)
Units | Per unit |
1 + | $508.52 |
- RS Stock No.:
- 808-7103
- Mfr. Part No.:
- OMEGA-ES3-ELEMENT
- Brand:
- Rexnord
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rexnord Omega Elastomer Couplings - Element ES (Long)
The Rexnord Omega E element is made from a unique general purpose elastomer with a split element design providing easy assembly. The design permits faster installation and reduced inventories by providing multiple distances between shaft ends using the same elements and hubs. The Rexnord Omega E design is used on spacer applications.
Features and Benefits
" Split in half element
Torsionally soft
Interchangeable hubs
Easy installation
Excellent vibration damping
High misalignment capacity
No lubrication required"
Torsionally soft
Interchangeable hubs
Easy installation
Excellent vibration damping
High misalignment capacity
No lubrication required"
Application Information
For use with pumps, compressors, industrial fans and mixers. Can operate in either horizontal or vertical applications without additional components.
Elastomer Couplings
Specifications
Attribute | Value |
---|---|
Size | 4in |
Coupling Types | Beam Coupling |
Torque Rating | 41Nm |
Misalignment - Angular | 4° |
Misalignment - Axial | 0.188in |
Misalignment - Parallel | 0.063in |