- RS Stock No.:
- 745-0077
- Mfr. Part No.:
- E69-C68B
- Brand:
- Omron
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) Each
Was $108.38
You pay
$106.83
(exc. GST)
$117.51
(inc. GST)
Units | Per unit |
1 - 2 | $106.83 |
3 - 3 | $102.55 |
4 + | $98.29 |
- RS Stock No.:
- 745-0077
- Mfr. Part No.:
- E69-C68B
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Couplings for Rotary Encoders
Couplings suitable for use with the E6C3 series of rotary encoders.
Specifications
Attribute | Value |
---|---|
Coupling Types | Shaft Coupling |
Bore | 8mm |
Outside Diameter | 19mm |
Length | 24.8mm |
Torque Rating | 0.8Nm |
Misalignment - Angular | 6° |
Misalignment - Parallel | 0.5mm |
Misalignment - Axial | 0.4mm |