- RS Stock No.:
- 489-3761
- Mfr. Part No.:
- 13005523
- Brand:
- Lenze
Discontinued product
- RS Stock No.:
- 489-3761
- Mfr. Part No.:
- 13005523
- Brand:
- Lenze
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Lovejoy Jaw Couplings
The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.
Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately
Note
Each set comprises two couplings and one standard spider. The "Bore" size quoted relates to the diameter of the hole (pilot bore) for each coupling. The bore may be drilled out to a larger diameter, limits of which are specified and available on the manufacturer's datasheet. Grub screws not supplied.
Specifications
Attribute | Value |
---|---|
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.4mm |
Misalignment - Axial | 0.45mm |