Ruland Shaft Coupling Coupler 45mm Outside Diamter
- RS Stock No.:
- 477-9968
- Mfr. Part No.:
- MCLC-25-25-SS
- Manufacturer:
- Ruland
View all Couplings
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$375.97
(exc. GST)
$413.57
(inc. GST)
units | Per unit |
1 - 5 | $375.97 |
6 - 11 | $369.09 |
12 + | $364.01 |
- RS Stock No.:
- 477-9968
- Mfr. Part No.:
- MCLC-25-25-SS
- Manufacturer:
- Ruland
- COO (Country of Origin):
- US
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Stainless Steel
Note

Specifications
Attribute | Value |
Bore | 25mm |
Coupling Types | Shaft Coupling |
Outside Diameter | 45mm |
Length | 75mm |