- RS Stock No.:
- 435-1201
- Mfr. Part No.:
- MCLX-12-12-A
- Brand:
- Ruland
- RS Stock No.:
- 435-1201
- Mfr. Part No.:
- MCLX-12-12-A
- Brand:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aluminium
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Coupling Types | Shaft Coupling |
Bore | 12mm |
Outside Diameter | 29mm |
Length | 45mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Ruland Shaft Coupling Coupler 15mm Outside Diameter
- Ruland Shaft Coupling Coupler 18mm Outside Diameter
- Ruland Shaft Coupling 4mm Bore, 22mm Length Coupler
- Ruland Shaft Coupling 10mm Bore, 45mm Length Coupler
- Ruland Shaft Coupling 8mm Bore, 35mm Length Coupler