- RS Stock No.:
- 435-1188
- Mfr. Part No.:
- MCLX-10-10-A
- Brand:
- Ruland
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.69
(exc. GST)
$119.56
(inc. GST)
Units | Per unit |
1 - 5 | $108.69 |
6 - 11 | $107.12 |
12 + | $105.30 |
- RS Stock No.:
- 435-1188
- Mfr. Part No.:
- MCLX-10-10-A
- Brand:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aluminium
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Coupling Types | Shaft Coupling |
Bore | 10mm |
Outside Diameter | 29mm |
Length | 45mm |
Related links
- Insertion & Extraction Tools
- Ruland Shaft Collar Two Piece Clamp Screw OD 24mm Aluminium
- Ruland Shaft Coupling Coupler 29mm Outside Diameter
- Ruland Shaft Coupling 12mm Bore, 45mm Length Coupler
- Ruland Shaft Collar One Piece Clamp Screw OD 24mm Aluminium
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- Ruland Shaft Collar One Piece Quick Clamp OD 38mm Aluminium
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting