- RS Stock No.:
- 435-1144
- Mfr. Part No.:
- MCLX-4-4-A
- Brand:
- Ruland
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.94
(exc. GST)
$78.03
(inc. GST)
Units | Per unit |
1 - 5 | $70.94 |
6 - 11 | $70.20 |
12 + | $69.06 |
- RS Stock No.:
- 435-1144
- Mfr. Part No.:
- MCLX-4-4-A
- Brand:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aluminium
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Coupling Types | Shaft Coupling |
Bore | 4mm |
Outside Diameter | 15mm |
Length | 22mm |