- RS Stock No.:
- 300-5632
- Mfr. Part No.:
- 633044
- Brand:
- Paulstra Hutchinson
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$276.31
(exc. GST)
$303.94
(inc. GST)
Units | Per unit |
1 - 4 | $276.31 |
5 - 9 | $268.42 |
10 + | $264.98 |
- RS Stock No.:
- 300-5632
- Mfr. Part No.:
- 633044
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Miniflex® Flexible Couplings
Couplings composed of two sleeves and an elastic element made from natural rubber. The coupling is assembled by interlocking the parts. They are cylindrical and compact, free from roughness or protrusions. These properties allow the couplings to overcome any torque irregularities or major misalignments.
The Sleeves are Supplied with No Pre-Boring
Replacement Elastic Elements are Available Separately
Tolerance to Large Misalignment
Replacement Elastic Elements are Available Separately
Tolerance to Large Misalignment
Specifications
Attribute | Value |
---|---|
Outside Diameter | 118mm |
Length | 116mm |
Coupling Type | Shaft Coupling |
Torque Rating | 40Nm |