- RS Stock No.:
- 296-9838
- Mfr. Part No.:
- MCLX-10-10-F
- Brand:
- Ruland
Stocked by manufacturer – available for delivery 23/08/2024
Added
Price (ex. GST) Each
$51.74
(exc. GST)
$56.91
(inc. GST)
Units | Per unit |
1 - 5 | $51.74 |
6 - 11 | $51.08 |
12 + | $50.03 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 296-9838
- Mfr. Part No.:
- MCLX-10-10-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Bore | 10mm |
Outside Diameter | 29mm |
Length | 45mm |
Coupling Type | Shaft Coupling |