KTR 80mm OD Jaw Coupling
On back order for despatch 01/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 203-2435
- Mfr. Part No.:
- ROTEXGS38-98SHEL
- Manufacturer:
- KTR
- COO (Country of Origin):
- DE
units | Per unit |
1 - 4 | $28.38 |
5 - 9 | $27.58 |
10 - 24 | $26.85 |
25 + | $26.29 |
Attribute | Value |
Coupling Types | Curved Jaw Coupling |
Outside Diameter | 80mm |
Torque Rating | 325Nm |
Misalignment - Angular | 0.9° |
Misalignment - Parallel | 0.12mm |
Misalignment - Axial | +1.8 → -0.7mm |