- RS Stock No.:
- 203-2427
- Mfr. Part No.:
- ROTEXGS24-COMPLETE
- Brand:
- KTR
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$228.70
(exc. GST)
$251.57
(inc. GST)
Units | Per unit |
1 - 4 | $228.70 |
5 - 9 | $224.23 |
10 + | $218.13 |
- RS Stock No.:
- 203-2427
- Mfr. Part No.:
- ROTEXGS24-COMPLETE
- Brand:
- KTR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The KTR ROTEX GS three part axial plug in vibration reducing jaw type coupling. Thus different hub designs and the different shore harnesses' offer the optimal coupling for each application in automation engineering. The coupling is used in machine tools, automation, power transmission, medical technology, packaging technology.
Maintenance-free
Electrically isolating
Failsafe
Backlash free
Electrically isolating
Failsafe
Backlash free
Note
Unmachined part
Max. diameter 28mm
Max. diameter 28mm
Specifications
Attribute | Value |
---|---|
Size | 55mm |
Bore | 28 mm Max |
Coupling Types | Jaw Coupling |
Torque Rating | 60Nm |
Misalignment - Angular | 0.9° |
Misalignment - Axial | +1.4 → -0.5mm |
Misalignment - Parallel | 0.1mm |
Length | 78mm |