- RS Stock No.:
- 174-7270
- Mfr. Part No.:
- JD36/57-98R
- Brand:
- Ruland
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $38.10
You pay
$31.79
(exc. GST)
$34.97
(inc. GST)
Units | Per unit |
1 - 4 | $31.79 |
5 - 9 | $30.83 |
10 + | $29.93 |
- RS Stock No.:
- 174-7270
- Mfr. Part No.:
- JD36/57-98R
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Coupling
The Ruland jaw coupling spider design has 57.2mm OD to fit the Ruland hub. It is made from polyurethane 98 Shore, a hardness allowing the highest torque capacity with limited compliance. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed.
Features and Benefits
Zero backlash
Hardware is metric and test exceeds DIN standard for high torque capabilities
Dampening characteristics of the spider increase system performance and minimize component wear
Maximum speed of 8000rpm
Temperature ranges between -23°C and 82°C
Low inertia coupling
Lightweight
Spider colour: Red
Hardware is metric and test exceeds DIN standard for high torque capabilities
Dampening characteristics of the spider increase system performance and minimize component wear
Maximum speed of 8000rpm
Temperature ranges between -23°C and 82°C
Low inertia coupling
Lightweight
Spider colour: Red
Applications
Stepper and servo drives
Encoders
Encoders
Certifications
REACH certification
Conflict Minerals compliant
DIN 912 12.9
ISO9001:2015
Conflict Minerals compliant
DIN 912 12.9
ISO9001:2015
Specifications
Attribute | Value |
---|---|
Size | 57.2mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 0.8° |
Misalignment - Axial | 1.27mm |
Misalignment - Parallel | 0.1mm |