- RS Stock No.:
- 174-7268
- Mfr. Part No.:
- JD32/51-92Y
- Brand:
- Ruland
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.65
(exc. GST)
$41.41
(inc. GST)
Units | Per unit |
1 - 4 | $37.65 |
5 - 9 | $36.85 |
10 + | $35.71 |
- RS Stock No.:
- 174-7268
- Mfr. Part No.:
- JD32/51-92Y
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland JD32/51-92Y is a zero-backlash jaw coupling spider designed to fit Ruland hubs that have an OD of 2.000" (50.8mm). It is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. JD32/51-92Y is made from polyurethane and has 92 Shore A hardness allowing for a good balance of dampening and torque capacity. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric.
Specifications
Attribute | Value |
---|---|
Size | 50.8mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 0.9° |
Misalignment - Axial | 1.27mm |
Misalignment - Parallel | 0.15mm |