- RS Stock No.:
- 146-2838
- Mfr. Part No.:
- WE5HMMPB
- Brand:
- TB Woods
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$163.88
(exc. GST)
$180.27
(inc. GST)
Units | Per unit |
1 - 4 | $163.88 |
5 - 9 | $162.38 |
10 + | $160.32 |
- RS Stock No.:
- 146-2838
- Mfr. Part No.:
- WE5HMMPB
- Brand:
- TB Woods
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TB Woods Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These couplings are available in stock bore-to-size (BTS), Taper-Lock® and Sure-Grip® bushed (QD) hubs.
Up to 4. 50 kNm, 39,500 in/lb.
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
Specifications
Attribute | Value |
---|---|
Size | 137mm |
Coupling Types | Flexible Elastomer |
Torque Rating | 105Nm |
Misalignment - Angular | 4° |
Misalignment - Parallel | 1.6mm |
Length | 135mm |