- RS Stock No.:
- 794-8744
- Mfr. Part No.:
- H7CX-ASD-N
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8744
- Mfr. Part No.:
- H7CX-ASD-N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra Compact Multifunction Counter / Tachometer - Series H7CX
H57CX series of ultra-compact preset multi function counters/tachometers provide complete functionality in a wide range of applications.Features and Benefits
Features and Benefits
Three-colour display value red, green or orange (except H7CX-A11 models)
Increased character height and display segments (10 mm)
Simple operation using UP/DOWN keys for digits
Twin counter-mode
Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Input contact NPN or PNP
Increased character height and display segments (10 mm)
Simple operation using UP/DOWN keys for digits
Twin counter-mode
Reliable - setting upper limit restricts the set time and helps prevent incorrect settings
Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Input contact NPN or PNP
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Count Mode | Seconds |
Display Type | 7-Segment Negative Transmissive LCD |
Input Type | No Voltage, Voltage |
Connection Type | Screw |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Flush Mount |
Output / Interface | Transistor |
Count Direction | Down, Up |
Digit Height | 10 mm |
Maximum Count Frequency | 5 kHz, 30Hz |
Display Range | -99999 → 999999 |
Weight | 130g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Measurement Range | -99999 → 999999 |