- RS Stock No.:
- 200-1112
- Mfr. Part No.:
- 0 732 057
- Brand:
- Hengstler
Discontinued product
- RS Stock No.:
- 200-1112
- Mfr. Part No.:
- 0 732 057
- Brand:
- Hengstler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Zero/Single Preset - Counter/tachometer/timer
Multifunction units housed in a panel mounting case (DIN 43700)
Prescaler option - multiplier programmable from 0.001 to 9.999 (counter and tachometer modes)
The unit may be set in any of three modes: Counter Mode; Tachometer Mode; Time Meter Mode
Counter mode: can be programmed for quadrature, differential, count/direction
Tachometer mode: incoming pulses are counter per gate time, which can be pre-selected. Over speed or under speed can also be indicated
Time meter mode: programmable time ranges and decimal point
45 x 45mm panel cutout
Prescaler option - multiplier programmable from 0.001 to 9.999 (counter and tachometer modes)
The unit may be set in any of three modes: Counter Mode; Tachometer Mode; Time Meter Mode
Counter mode: can be programmed for quadrature, differential, count/direction
Tachometer mode: incoming pulses are counter per gate time, which can be pre-selected. Over speed or under speed can also be indicated
Time meter mode: programmable time ranges and decimal point
45 x 45mm panel cutout
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Count Mode | Hours |
Display Type | LED |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Relay, Transistor |
Digit Height | 7.6 mm |
Maximum Count Frequency | 5kHz |
Display Range | -99999 → 999999 |
Maximum Operating Temperature | +50°C |
Measurement Range | -99999 → 999999 |
Minimum Operating Temperature | 0°C |
Series | TICO 732 |