- RS Stock No.:
- 144-3696
- Mfr. Part No.:
- SLIK-638-24VDC
- Brand:
- Simex
Discontinued product
- RS Stock No.:
- 144-3696
- Mfr. Part No.:
- SLIK-638-24VDC
- Brand:
- Simex
Technical data sheets
Legislation and Compliance
Product Details
SLIK-638 Universal Pulse Counter
SLIK-638 universal programmable counters are encased in a secure, wall-mounted housing. The counters are equipped with a 6-digit LED display and have 2 independent counting inputs. The inputs can operate in various configurations, either pulse or quadrate. The SLIK-638 can be configured without the need to open the casing by using either remote controller, local keyboard or with free S-Config software via the RS485 communication port.
Features and Benefits
Ultra-bright red, green and blue LED display
6 38 mm high digits
IP67 Housing
Batching function
2 Pulse counting inputs + 1 programmable function input
1 Counter reset input
Binary outputs REL/OC
Digital debouncing filter
4 Counter reset sources (manual, ext, auto, Modbus)
Free configuration software S-Config
6 38 mm high digits
IP67 Housing
Batching function
2 Pulse counting inputs + 1 programmable function input
1 Counter reset input
Binary outputs REL/OC
Digital debouncing filter
4 Counter reset sources (manual, ext, auto, Modbus)
Free configuration software S-Config
Simex
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Count Mode | Pulse |
Display Type | LED |
Input Type | Pulse |
Connection Type | Cable |
Reset Method | Automatic, External, Manual, Modbus |
Number of Digits | 6 |
Mounting Type | Wall Mount |
Output / Interface | RS485 Interface |
Count Direction | Uni-Directional |
Digit Height | 38 mm |
Maximum Count Frequency | 90Hz |
Display Range | -99999 → 999999 |
Function | Counter |
Series | SLIK-638 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Meter Type | Counter/Preset Counter |
Depth | 140mm |
Weight | 1.2kg |