- RS Stock No.:
- 756-2971
- Mfr. Part No.:
- TC74HC595AF(EL,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2971
- Mfr. Part No.:
- TC74HC595AF(EL,F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Logic Function | Shift Register |
Number of Stages | 3 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Operation Mode | Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10.8 x 5.3 x 1.5mm |
Triggering Type | Positive Edge, Negative Edge |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Direction Type | Uni-Directional |