- RS Stock No.:
- 662-7339
- Mfr. Part No.:
- CD74HCT40103M96
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-7339
- Mfr. Part No.:
- CD74HCT40103M96
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HCT Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter |
Number of Stages | 8 |
Logic Family | HCT |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Down Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Direction Type | Uni-Directional |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Triggering Type | Positive Edge |
Preset Type | Asynchronous, Synchronous |