- RS Stock No.:
- 152-5531
- Mfr. Part No.:
- 74AHC594PW,118
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-5531
- Mfr. Part No.:
- 74AHC594PW,118
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
8-bit shift register with output register, The 74AHC594, 74AHCT594 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC594, 74AHCT594 is an 8-bit, non-inverting, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register.
Balanced propagation delays
All inputs have Schmitt-trigger actions
Inputs accept voltages higher than VCC
Wide supply voltage range from 2.0 V to 5.5 V
8-bit serial-in, parallel-out shift register with storage
Independent direct overriding clears on shift and storage registers
Independent clocks for shift and storage registers
Serial-to parallel data conversion
Remote control holding register
All inputs have Schmitt-trigger actions
Inputs accept voltages higher than VCC
Wide supply voltage range from 2.0 V to 5.5 V
8-bit serial-in, parallel-out shift register with storage
Independent direct overriding clears on shift and storage registers
Independent clocks for shift and storage registers
Serial-to parallel data conversion
Remote control holding register
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74AH |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | 125 °C |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |