- RS Stock No.:
- 145-6407
- Mfr. Part No.:
- SN74LV8154PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6407
- Mfr. Part No.:
- SN74LV8154PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 8 |
Logic Family | LV |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 85 °C |