- RS Stock No.:
- 526-202
- Mfr. Part No.:
- SN74LV165APWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 526-202
- Mfr. Part No.:
- SN74LV165APWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | LV |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5 x 4.4 x 1.15mm |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |