200A Meter Scale RS PRO SC48-200F2-90-RS for use with 48x48 Ammeter

  • RS Stock No. 901-0384
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Scales for Moving Iron Ammeters

Panel meter scales are suitable for DIN standard moving iron Ammeters measuring 48 mm, 72 mm and 96 mm.

Specifications
Attribute Value
Accessory Type 200A Meter Scale
For Use With 48x48 Ammeter
43 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1.97
(exc. GST)
$ 2.17
(inc. GST)
units
Per unit
1 - 4
$1.97
5 - 9
$1.88
10 +
$1.76
Related Products
Scales for Selector Switch Panel Ammeters Panel meter ...
Description:
Scales for Selector Switch Panel Ammeters Panel meter scales suitable for selector switch series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm Panel meter scales suitable for selector switch series of moving iron ammeters measuring 48 ...
Scales for DE Series Moving Iron Ammeters Panel ...
Description:
Scales for DE Series Moving Iron Ammeters Panel meter scales suitable for DE series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm Panel meter scales suitable for DE series of moving iron ammeters measuring 48 mm, ...