- RS Stock No.:
- 725-9631
- Mfr. Part No.:
- 26546840
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 725-9631
- Mfr. Part No.:
- 26546840
- Brand:
- Crouzet
Technical data sheets
- CTR24 Electronic counters without preselection Data Sheet
- Datasheet
- Multifunction counter - LED 24 x 48 - CTR24L Data Sheet
- Multifunction counter with 2 totalizers - LED 24 x 48 - CTR24L Data Sheet
- DUO multifunction counter - LED 24 x 48 - CTR24L Data Sheet
- Multifunction counter with 2 totalizers (total and partial function) with common input - LED 24 x 48 - CTR24L Data Sheet
- Multifunction counter combining a totalizer and tachometer - LED 24 x 48 - CTR24L Data Sheet
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CTR24 LCD Impulse Counter Series
Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out
Approvals
UL, CE
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | CTR24 Series |