Enclosure Red Lion ENC90000 for use with LPAX Display

  • RS Stock No. 358-6989
  • Mfr. Part No. ENC90000
  • Manufacturer Red Lion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

LPAX - large display, 38 mm character height

5-digit red, 38 mm high
Fulfils ISO 9000 in production
Ideal for informing staff of process/performance variables
Easy to read from up to 25 m
Quick configuration using front panel keys or PC
Plug-in options: analogue output, 2 or 4 digital outputs, interface

LPAXP000

Freely scalable 5-digit digital display for standard signals 0 → 10 V, 0 / 4 → 20 mA

LPAXT000

Freely scalable 5-digit digital display for thermocouple types S, T, J, N, C, K, E, R, B, PT100, -10 → 65 mV or 0 → 400 Ω. OPEN sensor and short-circuit detection

Body

Black lacquered sheet steel housing for front panel installation
Front coated with scratch-proof polyurethane film

Supplied with

Device, seal, mounting template, operating instructions

Specifications
Attribute Value
Accessory Type Enclosure
For Use With LPAX Display
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 433.57
(exc. GST)
$ 476.93
(inc. GST)
units
Per unit
1 - 4
$433.57
5 - 9
$422.72
10 +
$411.60
Related Products
All have an operating temperature range of 0 ...
Description:
All have an operating temperature range of 0 to 50°C unless specified otherwise 3.5-digit, bright 10 mm high display Input: ±200 mV, automatic zeroing Freely selectable decimal point5 auxiliary displays: BAT; V; A; m; μBoard or panel-mounted.
All units have a panel cut out of ...
Description:
All units have a panel cut out of 68 x 33mm and have resettable displays High-precision 8-character counter and tachometer with period measurement For simultaneous reading of events, positions, travel lengths and speeds Standard LCD or LCD display, backlight can ...
Description:
All units have a panel cut out of 68 x 33mm and have resettable displays High-precision 8-character counter and tachometer with period measurement For simultaneous reading of events, positions, travel lengths and speeds Standard LCD or LCD display, backlight can ...
The timer CUB 7T register the operating time ...
Description:
The timer CUB 7T register the operating time of machinery and equipment Timer CUB7T with 8-digits-LCD-Display Programmable with keypads on the frontside Internal lithium battery provides up to 7 years of typical uninterrupted operations Housed in a lightweight, high impact ...