Sidchrome SCMT Cordless Impact Drill, 10.8V, ANZ Plug

  • RS Stock No. 878-3163
  • Mfr. Part No. SCMT90010
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Sidchrome 10.8V Cordless Impact Drivers

Sidchrome’s professional cordless tools offer world class power and durability and were designed to be hardworking in the toughest of automotive environments. The ergonomic handle gives comfort and allows longer use and better handling while the advanced battery provides consistent performance.

Sidchrome is excited to offer you quality cordless automotive tools that are great to work with.

3/8in and Compact 1/2in versions

Die-cast aluminium for reduced weight and maximum durability
Square drive anvil with hog-ring for quick and easy socket change
LED work light
Anti-Marring bumper protects tool and work surface from damage
Glass filled nylon body to withstand automotive fluids
One hand forward and reverse lever
Variable speed switch with electronic brake provides maximum control

Supplied with

•10.8V Impact Tool •2 x 10.8V Batteries •1 x Battery Charger •Blow Moulded Case

Sidchrome Cordless Impact Wrenches

Specifications
Attribute Value
Speed 1700rpm
Chuck Size 3/8in
Voltage Rating 10.8V
Battery Type Li-ion
Battery Capacity 1.5Ah
Impact Rate 1900bpm
Plug Type Type I - Australian plug
Model Number SCMT
Temporarily out of stock - back order for despatch 11/06/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
Was $586.04
$ 468.83
(exc. GST)
$ 515.71
(inc. GST)
units
Per unit
1 +
$468.83
Related Products
Aluminium construction, reversible action 3/8in / 10mm air ...
Description:
Aluminium construction, reversible action 3/8in / 10mm air drill. Ideal for drilling, reaming and honing. Rear exhaust through handleSide mounted forward/reverse shiftTriple planetary gear systemJacobs keyless chuckPowerful air motorPositive trigger actionSound 87dBAAverage air consumption 4cfm / 113l/minWeight ...
Panasonic's latest two speed in-line driver with Lithium-Ion ...
Description:
Panasonic's latest two speed in-line driver with Lithium-Ion batteries, extra power, longer runtime but less weight than conventional batteries. Easily converts from straight to pistol form and "Auto Shut-off Clutch" extends battery & clutch life by immediately stopping rotation once ...
18V ergonomically designed Lithium Ion hammer drill. Compact ...
Description:
18V ergonomically designed Lithium Ion hammer drill. Compact and lightweight design is ideal for use in confined spaces. 2 speed metal transmission14 position adjustable torque 13mm single sleeve keyless chuckAutomatic spindle lock enables fast bit changesEasy one handed bit changeSteel ...
Body only, 18V compact, lightweight impact driver. Ideal ...
Description:
Body only, 18V compact, lightweight impact driver. Ideal when working in confined spaces. 1/4in (6.35mm) keyless hex driverLED worklightErgonomic designAll metal gearingAluminium front housingMaximum bolt size M12Steel belt clipMagnetic bit holder.