- RS Stock No.:
- 138-360
- Mfr. Part No.:
- EY7410LA2S
- Brand:
- Panasonic
6 In AU stock for next working day delivery
999993 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$450.69
(exc. GST)
$495.76
(inc. GST)
Units | Per unit |
1 + | $450.69 |
- RS Stock No.:
- 138-360
- Mfr. Part No.:
- EY7410LA2S
- Brand:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
3.6V Lithium Ion Screwdriver
Panasonic's latest two speed in-line driver with Lithium-Ion batteries, extra power, longer runtime but less weight than conventional batteries. Easily converts from straight to pistol form and "Auto Shut-off Clutch" extends battery & clutch life by immediately stopping rotation once selected torque setting is reached.
Powerful and lightweight 1.5Ah Li-ion batteriesNew ergonomic body designReversible actionSturdy polyethylene carrying case with storage compartmentsUniversal charger suitable for use with previous model (EY6225)Built-in LED joblightWeight 0.5kg
Supplied with
2 x Li-ion batteries, charger and polypropylene storage/carry case
Panasonic Drills
Specifications
Attribute | Value |
---|---|
Speed | 0 → 600rpm |
Voltage Rating | 3.6V |
Plug Type | Type I - Australian plug |
Battery Capacity | 1.5Ah |
Model Number | EY7410LA2S |
Battery Type | Li-ion |
Chuck Type | 1/4" Hex |