- RS Stock No.:
- 885-5198
- Mfr. Part No.:
- T12459
- Brand:
- 3M
- RS Stock No.:
- 885-5198
- Mfr. Part No.:
- T12459
- Brand:
- 3M
Legislation and Compliance
Non Compliant
Product Details
3M™ Embossed Copper Foil Shielding Tape 1245
The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.
Features and Benefits:
Embossed deadsoft 1-ounce copper foil backing
Conductivity through the adhesive
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Conductivity through the adhesive
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Applications:
Grounding and EMI shielding in equipment, components, shielded rooms, etc.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.
3M Metallic Tape, Embossed Copper Type, Acrylic Adhesive - T12459
Whether you're looking for EMI shielding, effective conductivity or a soldering solution, this metallic tape from 3M is up to the job. The embossed copper foil backing makes contact through the adhesive liner, so it's a great choice for applications that need a strong electrical connection. The acrylic liner has an adhesion strength of 3.8N/cm, meaning it's sure to stick by you whenever you need a heavy-duty bond.
Wide operating temperature range between -40°C and +130°C for use in demanding environments
Unplaited copper material is well-suited to non-corrosive conditions
0.04mm foil thickness for flexibility and minimal bulk
Unplaited copper material is well-suited to non-corrosive conditions
0.04mm foil thickness for flexibility and minimal bulk
Applications
Electrical engineering
Sound recording
Conductive soldering applications
Sound recording
Conductive soldering applications
What are the dimensions of this tape?
With a width of 9mm and a length of 16m, you can stretch this tape out over multiple uses.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.10mm |
Foil Thickness | 0.04mm |
Width | 9mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1245 |
Related links
- RS PRO Conductive Metallic Tape, 25mm x 33m
- RS PRO Metallic Tape, 50mm x 45m
- Advance Tapes AT526 Conductive Metallic Tape, 19mm x 33m
- RS PRO Non-Conductive Metallic Tape, 19mm x 33m
- RS PRO Metallic Tape, 50mm x 50m
- 3M 363 Conductive Metallic Tape, 25mm x 33m
- RS PRO Conductive Metallic Tape, 19mm x 33m
- RS PRO Conductive Metallic Tape, 10mm x 33m