- RS Stock No.:
- 885-5195
- Mfr. Part No.:
- T12456
- Brand:
- 3M
31 In AU stock for next working day delivery
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$56.34
(exc. GST)
$61.97
(inc. GST)
Units | Per unit |
1 + | $56.34 |
- RS Stock No.:
- 885-5195
- Mfr. Part No.:
- T12456
- Brand:
- 3M
Legislation and Compliance
Non Compliant
Product Details
3M Metallic Tape, 3.8N/cm Adhesion Strength to Steel, 0.001Ω Electrical Resistance - T12456
For seamless transmission of electrical signals between two surfaces, join them with this metallic tape from 3M. It's a versatile piece of kit that you can use to shield cables from EMI. As it offers low electrical resistance of 0.001Ω, it's an excellent conductor that creates a low-resistance path for electrical equipment that needs grounding. Thanks to an adhesion strength of 3.8N/cm, this tape achieves a strong and reliable hold on your surfaces.
Features & Benefits
• 0.1mm thickness for reliable metal-to-metal contact without gapping
• Shielding effectiveness of between 75 and 85dB for noiseless signal transmission
• Roll length of 16m provides enough for numerous jobs
• Shielding effectiveness of between 75 and 85dB for noiseless signal transmission
• Roll length of 16m provides enough for numerous jobs
Applications
• Smartphones and tablets
• Consumer electronics
• Robotics and automation systems
• Consumer electronics
• Robotics and automation systems
What else can I use this electrical tape for?
Apart from EMI shielding and grounding, you can also use this tape decoratively for crafts and DIY projects.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.10mm |
Foil Thickness | 0.04mm |
Width | 6mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1245 |