- RS Stock No.:
- 885-5192
- Mfr. Part No.:
- T124512
- Brand:
- 3M
5 In Global stock for delivery within 5 working day(s)
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.02
(exc. GST)
$115.52
(inc. GST)
Units | Per unit |
1 + | $105.02 |
- RS Stock No.:
- 885-5192
- Mfr. Part No.:
- T124512
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
3M Metallic Tape, Conductive, 16m Length - T124512
Shield your electronic components from electromagnetic and radio frequency interference with this conductive tape from 3M. Made with a durable copper backing, it has low electrical resistance of 0.001Ω, which means current passes easily through it to support the smooth functioning of your appliances. The embossed backing helps to enable proper contact through the adhesive. The backing is solderable, so the tape can be used for a permanent link on appliances like PCBs and semiconductors.
Wide operating temperature range of -40°C to +130°C for use in demanding settings
Adhesion strength of 3.8N/cm achieves a firm hold on surfaces
Tape length of 16m provides sufficient supply for numerous jobs
Comes with a removable liner for easy handling and application
Adhesion strength of 3.8N/cm achieves a firm hold on surfaces
Tape length of 16m provides sufficient supply for numerous jobs
Comes with a removable liner for easy handling and application
Applications
Computer motherboard maufacturing
Consumer electronics
Consumer electronics
What material is the adhesive on this tape made of?
Applications
This tape has an acrylic adhesive that gives you a strong bond on metal surfaces.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Total Thickness | 0.10mm |
Tape Type | Copper Tape |
Foil Thickness | 0.04mm |
Width | 12mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1245 |
Related links
- 3M 1245 Conductive Metallic Tape, 19mm x 16m
- 3M 1245 Conductive Metallic Tape, 6mm x 16m
- 3M 1245 Conductive Metallic Tape, 9mm x 16m
- 3M 1181 Conductive Metallic Tape, 12mm x 16m
- 3M 1245 Conductive Metallic Tape, 25mm x 16m
- 3M 1182 Conductive Metallic Tape, 12mm x 16m
- 3M Metallic Tapes
- Metallic Tapes RS PRO