- RS Stock No.:
- 885-5189
- Mfr. Part No.:
- T118212
- Brand:
- 3M
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$147.63
(exc. GST)
$162.39
(inc. GST)
Units | Per unit |
1 + | $147.63 |
- RS Stock No.:
- 885-5189
- Mfr. Part No.:
- T118212
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
3M™ Copper Foil Shielding Tape 1182
The Copper foil shielding tape 1182, has a 1.4-mil copper foil backing, a conductive acrylic pressure sensitive adhesive on both sides, and a liner.
Features and Benefits:
EMI Copper foil shielding tape
Deadsoft 1-ounce copper foil backing
Double-coated conductive adhesive makes an excellent conductive gasket
Deadsoft 1-ounce copper foil backing
Double-coated conductive adhesive makes an excellent conductive gasket
Applications:
Used to bond 2 surfaces together, both electrically and physically, such as EMI shielding, grounding and static charge draining.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service our customers rely on.
Similar 3M Tapes within this Range
110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
3M Conductive Copper Tape, 12mm (W) x 16m (L) - 1182 Series - T118212
This conductive copper foil tape from 3M is an ideal choice when you need to bond two surfaces together both electrically and physically. Use it for electromagnetic shielding, grounding or static charge draining. Its operating temperature range of -40°C to +130°C means it'll maintain performance in environments where other tapes would come unstuck. Tensile strength of 44N/cm gives this tape durability, making it suitable for use in hard-to-reach areas. The double-coated conductive adhesive means it can serve as an excellent conductive gasket.
Supplied on a removable liner to make it easy to handle and die-cut Adhesion strength of 3.8N/cm keeps it firmly in place
Applications
Electromagnetic shielding of equipment Grounding Static charge draining
What kind of applications is conductive copper tape suitable for?
Copper tape that uses a conductive adhesive is only suitable for low-current applications, as the adhesive isn't designed to carry a high current. You can use copper tape to create a container, known as a Faraday cage, that'll protect what's inside it from external electrical fields – for example, in an electric guitar to protect the components from unwanted electronic feedback.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.09mm |
Foil Thickness | 0.04mm |
Width | 12mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1182 |