- RS Stock No.:
- 832-6338
- Mfr. Part No.:
- HB 938A 12mm x 25m
- Brand:
- Hi-Bond
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.48
(exc. GST)
$72.03
(inc. GST)
Units | Per unit |
1 + | $65.48 |
- RS Stock No.:
- 832-6338
- Mfr. Part No.:
- HB 938A 12mm x 25m
- Brand:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Hi-Bond 938A Embossed Copper Foil Tape
This 938A Embossed Copper Foil Tape from Hi-Bond features a conductive acrylic adhesive with a uniform dispersion of conductive particles. The embossed copper foil carrier is heat and cold resistant.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Hi-Bond Tapes
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.10mm |
Foil Thickness | 0.038mm |
Width | 12mm |
Length | 25m |
Conductivity | Conductive |
Adhesion Strength | 3.5 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 63N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -30°C |
Model Number | HB 938A |
Related links
- Hi-Bond HB 938A Conductive Metallic Tape, 25mm x 25m
- Legris Compressed Air Pipe Grey PUR 12mm x 25m 1025U Series
- Norgren Compressed Air Pipe Translucent Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Yellow Polyurethane 12mm x 25m PU2 Series
- Norgren Compressed Air Pipe Black Plastic 12mm x 25m PA2 Series
- Tesa Double Sided Foam Tape 0.8mm Thick
- Legris Compressed Air Pipe Black Nylon 12mm x 25m 1025P Series
- Norgren Compressed Air Pipe Red Polyurethane 12mm x 25m PU2 Series