- RS Stock No.:
- 832-6322
- Mfr. Part No.:
- HB 740 12mm x 33m
- Brand:
- Hi-Bond
- RS Stock No.:
- 832-6322
- Mfr. Part No.:
- HB 740 12mm x 33m
- Brand:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Hi-Bond 740 Conductive Copper Foil Tape
This 740 Copper Foil Tape from Hi-Bond features a conductive acrylic pressure sensitive adhesive with a uniform dispersion of conductive particles. The copper foil carrier is 35 microns thick, with an additional 30 micron-thick coating of acrylic adhesive containing nickel silver conductive particles.
Applications:
Electro-magnetic compatibility, shielding, radio frequency insulation, earthing and static electric control
Hi-Bond Tapes
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.07mm |
Foil Thickness | 0.035mm |
Width | 12mm |
Length | 33m |
Conductivity | Conductive |
Adhesion Strength | 2.7 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 43N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -30°C |
Model Number | HB 740 |
Related links
- 3M 5925F 12mm x 33m, 0.6mm Thick
- 3M 5952F 12mm x 33m, 1.1mm Thick
- 3M SCOTCH 969 12mm x 33m, 0.13mm Thick
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m
- Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33m
- 3M 5962F 12mm x 33m, 1.6mm Thick
- Hi-Bond HB 740 Conductive Metallic Tape, 19mm x 33m
- RS PRO HB 4807 White Transfer Tape Adhesive 0.15mm Thick