- RS Stock No.:
- 736-2184
- Mfr. Part No.:
- 3003310A
- Brand:
- Wurth Elektronik
1 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$132.93
(exc. GST)
$146.22
(inc. GST)
Units | Per unit |
1 + | $132.93 |
- RS Stock No.:
- 736-2184
- Mfr. Part No.:
- 3003310A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
EMI Shielding Tape - WE-CF Series
WE-CF series self adhesive EMI shielding tape coated with aluminium or copper with a very high shielding effect. This is by virtue of its highly conductive adhesive with metal powder. Applications for the WE-CF series EMI Shielding Tape include EMI-Protection of doors and housings. The WE-CF series EMI Shielding Tape can also be used in conjunction with the WE-ST series conductive Ni/Cu woven glass fiber sleeve.
Operating Temperature Range : -25ºC to +85ºC
Approvals
UL-listed
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.07mm |
Foil Thickness | 0.035mm |
Width | 10mm |
Length | 33m |
Conductivity | Conductive |
Adhesion Strength | 5 N/cm |
Adhesive Material | Acrylate |
Material Plating | None |
Tensile Strength | 40N/cm |
Maximum Temperature Resistance | +155°C |
Minimum Temperature Resistance | -25°C |
Model Number | 3003310A |