- RS Stock No.:
- 680-915
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 5
$627.67
(exc. GST)
$690.44
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $627.67 | $125.534 |
15 - 74 | $616.90 | $123.38 |
75 + | $507.70 | $101.54 |
*price indicative |
- RS Stock No.:
- 680-915
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standards
BS2874/C101(1986); BS EN 12164 CW 004A
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Copper |
Length | 24in |
Rod Diameter | 1/2in |
Tensile Strength | 240 N/mm² |
Hardness | 40 to 120 HV |
Thermal Conductivity | 391.1W/mK |
Density | 8.92kg/m³ |
Related links
- RS PRO Silver Steel Rod 1/2in Diameter, 1m L
- Aluminium Square Bar 1/2in H, 24in L
- RS PRO Aluminium Rod 3/4in Diameter, 24in L
- RS PRO Aluminium Rod 3in Diameter, 24in L
- RS PRO Aluminium Flat Bar 1/4in H, 24in L
- RS PRO Aluminium Rod 1/2in Diameter, 24in L
- RS PRO Aluminium Alloy Rod 2in Diameter, 24in L
- RS PRO Aluminium Alloy Rod 3in Diameter, 24in L