- RS Stock No.:
- 740-5049
- Mfr. Part No.:
- 84VHJAA6PF 575RL +89RA
- Brand:
- Interroll
Discontinued product
- RS Stock No.:
- 740-5049
- Mfr. Part No.:
- 84VHJAA6PF 575RL +89RA
- Brand:
- Interroll
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motorised Drive Roller, Series EC310 PolyVee with Control Card
EC310 RollerDrive with DC20 DriveControl - PolyVee
The Interroll PolyVee RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications.
Ecological Benefits
New design uses up to 30% less energy
Recycles brake energy
Grooveless PolyVee lightweight design
Recycles brake energy
Grooveless PolyVee lightweight design
Features
Brushless motor with integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level (55 dB(A))*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)
Note
*Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.
Supplied with
DC20 DriveControl
Specifications
Attribute | Value |
---|---|
Spindle Size | 8mm |