- RS Stock No.:
- 236-6895
- Mfr. Part No.:
- 1SFA664003R1200
- Brand:
- ABB
- RS Stock No.:
- 236-6895
- Mfr. Part No.:
- 1SFA664003R1200
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB TVOC-2-DP20 detector cable is a key accessory to the TVOC-2 arc guard system. The detectors are installed in the switchgear panels to monitor for any unwanted arc flashes. The detectors consists of a fibre optic cable connected to a lens that can detect light in a 180 degree angle at distances of 3 m, depending on the light intensity.
20 meter long
It can be connected to main unit or extension module
It can be connected to main unit or extension module
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Number of Cores | 1 |
Sheath Material | Polyvinyl Chloride PVC |